
ADC08DJ3200EVM | |
|---|---|
DigiKey Part Number | 296-52580-ND |
Manufacturer | |
Manufacturer Product Number | ADC08DJ3200EVM |
Description | EVAL BOARD FOR ADC08DJ3200 |
Customer Reference | |
Detailed Description | ADC08DJ3200 - 8 Bit 3.2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3.2G | |
Data Interface | JESD204B, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 3.4W @ 3.2GSPS | |
Utilized IC / Part | ADC08DJ3200 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.341,50000 € | 1.341,50 € |
| Unit Price without VAT: | 1.341,50000 € |
|---|---|
| Unit Price with VAT: | 1.596,38500 € |

