
ADC08DJ3200AAVT | |
|---|---|
DigiKey Part Number | ADC08DJ3200AAVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC08DJ3200AAVT |
Description | IC ADC 8BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Architecture Folding Interpolating |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Part Status Active | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Bits 8 | Features Temperature Sensor |
Sampling Rate (Per Second) 3.2G, 6.4G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 144-FBGA, FCBGA |
Input Type Differential, Single Ended | Supplier Device Package 144-FCBGA (10x10) |
Data Interface JESD204B, Serial | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.241,76764 € | 310.441,91 € |
| Unit Price without VAT: | 1.241,76764 € |
|---|---|
| Unit Price with VAT: | 1.477,70349 € |

