
ADC08D1520DEV/NOPB | |
|---|---|
DigiKey Part Number | ADC08D1520DEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08D1520DEV/NOPB |
Description | BOARD DEV FOR ADC08D1520 |
Customer Reference | |
Detailed Description | ADC08D1520 - 8 Bit 1.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 870mVpp |
Packaging Box | Power (Typ) @ Conditions 1.6W @ 1GSPS |
Part Status Obsolete | Utilized IC / Part ADC08D1520 |
Number of A/D Converters 2 | Contents Board(s), Cable(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 1.5G |

