8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 128-HLQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08D1520CIYB/NOPB

DigiKey Part Number
296-41497-ND
Manufacturer
Manufacturer Product Number
ADC08D1520CIYB/NOPB
Description
IC ADC 8BIT 128-HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 128-HLQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADC08D1520CIYB/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Folding Interpolating
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.8V ~ 2V
Number of Bits
8
Voltage - Supply, Digital
1.8V ~ 2V
Sampling Rate (Per Second)
3G
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
128-LQFP Exposed Pad
Data Interface
LVDS - Parallel
Supplier Device Package
128-HLQFP (20x20)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1753,29000 €753,29 €
10664,87400 €6.648,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:753,29000 €
Unit Price with VAT:896,41510 €