Parametric Equivalent

ADC08D1000CIYB | |
|---|---|
DigiKey Part Number | ADC08D1000CIYB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08D1000CIYB |
Description | IC ADC 8BIT 128-HLQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 128-HLQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08D1000CIYB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 8 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 1G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 128-LQFP Exposed Pad |
Data Interface LVDS - Parallel | Supplier Device Package 128-HLQFP (20x20) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC08D1020CIYB/NOPB | Texas Instruments | 30 | ADC08D1020CIYB/NOPB-ND | 507,73000 € | Parametric Equivalent |


