
ADC08B200EB | |
|---|---|
DigiKey Part Number | ADC08B200EB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08B200EB |
Description | BOARD EVAL FOR ADC08B200 TQFP |
Customer Reference | |
Detailed Description | ADC08B200 - 8 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 1.6Vpp |
Packaging Box | Power (Typ) @ Conditions 540mW @ 200MSPS |
Part Status Obsolete | Utilized IC / Part ADC08B200 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 200M |


