ADC08B200CIVS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.164
Unit Price: 34,62000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08B200CIVS

DigiKey Part Number
ADC08B200CIVS-ND
Manufacturer
Manufacturer Product Number
ADC08B200CIVS
Description
IC ADC 8BIT 48TQFP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC08B200CIVS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes