8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC088S022CIMTX/NOPB

DigiKey Part Number
ADC088S022CIMTX/NOPBTR-ND - Tape & Reel (TR)
ADC088S022CIMTX/NOPBCT-ND - Cut Tape (CT)
ADC088S022CIMTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC088S022CIMTX/NOPB
Description
IC ADC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC088S022CIMTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
16-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,11500 €21,15 €
251,93960 €48,49 €
1001,74590 €174,59 €
2501,65360 €413,40 €
5001,63064 €815,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,50378 €3.759,45 €
5.0001,47465 €7.373,25 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €