Direct

ADC08831IM | |
|---|---|
DigiKey Part Number | ADC08831IM-ND |
Manufacturer | |
Manufacturer Product Number | ADC08831IM |
Description | IC ADC 8BIT 8-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08831IM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC08831IM/NOPB | Texas Instruments | 21 | ADC08831IM/NOPB-ND | 3,63000 € | Direct |


