
ADC084S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC084S101CIMM/NOPBTR-ND - Tape & Reel (TR) ADC084S101CIMM/NOPBCT-ND - Cut Tape (CT) ADC084S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC084S101CIMM/NOPB |
Description | IC ADC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC084S101CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,46720 € | 61,68 € |
| 100 | 2,23020 € | 223,02 € |
| 250 | 2,11712 € | 529,28 € |
| 500 | 2,04900 € | 1.024,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99293 € | 1.992,93 € |
| 2.000 | 1,94680 € | 3.893,60 € |
| 3.000 | 1,92369 € | 5.771,07 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

