Direct
Parametric Equivalent

ADC084S021CIMM | |
|---|---|
DigiKey Part Number | ADC084S021CIMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC084S021CIMM |
Description | IC ADC 8BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC084S021CIMM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC084S021CIMM/NOPB | Texas Instruments | 3.236 | ADC084S021CIMM/NOPBCT-ND | 2,54000 € | Direct |
| ADC084S021CIMMX/NOPB | Texas Instruments | 0 | 296-ADC084S021CIMMX/NOPBCT-ND | 1,79000 € | Parametric Equivalent |


