Parametric Equivalent

ADC0848BCVX | |
|---|---|
DigiKey Part Number | ADC0848BCVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC0848BCVX |
Description | IC ADC 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADC0848BCVX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6V |
Sampling Rate (Per Second) 25k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-LCC (J-Lead) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC0848CCVX/NOPB | Texas Instruments | 12 | 296-35230-1-ND | 7,71000 € | Parametric Equivalent |


