8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0848BCV

DigiKey Part Number
296-36343-5-ND
Manufacturer
Manufacturer Product Number
ADC0848BCV
Description
IC ADC 8BIT 28-PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADC0848BCV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
4.5V ~ 6V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6V
Sampling Rate (Per Second)
25k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
28-LCC (J-Lead)
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
28-PLCC (11.51x11.51)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.260 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.260In Stock
Ships from Rochester Electronics, LLC