Direct

ADC0838CIWMX | |
|---|---|
DigiKey Part Number | ADC0838CIWMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC0838CIWMX |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0838CIWMX Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.5V ~ 6.3V |
Part Status Obsolete | Voltage - Supply, Digital 4.5V ~ 6.3V |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC0838CIWMX/NOPB | Texas Instruments | 0 | ADC0838CIWMX/NOPBCT-ND | 6,28639 € | Direct |


