
ADC0838BCV | |
|---|---|
DigiKey Part Number | ADC0838BCV-ND |
Manufacturer | |
Manufacturer Product Number | ADC0838BCV |
Description | IC ADC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC0838BCV Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 4.5V ~ 6.3V |
Part Status Obsolete | Voltage - Supply, Digital 4.5V ~ 6.3V |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-LCC (J-Lead) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-PLCC (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |

