8 Bit Analog to Digital Converter 1 Input 1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08351CIMTCX/NOPB

DigiKey Part Number
296-ADC08351CIMTCX/NOPBTR-ND - Tape & Reel (TR)
296-ADC08351CIMTCX/NOPBCT-ND - Cut Tape (CT)
296-ADC08351CIMTCX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC08351CIMTCX/NOPB
Description
IC ADC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC08351CIMTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
42M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,44186 €13.604,65 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,18000 €9,18 €
Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €