8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0834CCWMX/NOPB

DigiKey Part Number
ADC0834CCWMX/NOPBTR-ND - Tape & Reel (TR)
ADC0834CCWMX/NOPBCT-ND - Cut Tape (CT)
ADC0834CCWMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC0834CCWMX/NOPB
Description
IC ADC 8BIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0834CCWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
31.25k
Number of Inputs
2, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,58000 €9,58 €
107,49200 €74,92 €
256,97000 €174,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,65408 €5.654,08 €
Manufacturers Standard Package
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,40020 €