ADC0832CCWMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 6,37000 €
Datasheet
8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0832CCWMX/NOPB

DigiKey Part Number
ADC0832CCWMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC0832CCWMX/NOPB
Description
IC ADC 8BIT 14-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0832CCWMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
4.5V ~ 6.3V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6.3V
Sampling Rate (Per Second)
31.25k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2
Package / Case
14-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
14-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1232IPWRTexas Instruments0296-25894-1-ND6,37000 €MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,18962 €4.189,62 €
Manufacturers Standard Package
Unit Price without VAT:4,18962 €
Unit Price with VAT:4,98565 €