
ADC0832CCN | |
|---|---|
DigiKey Part Number | 296-36367-5-ND |
Manufacturer | |
Manufacturer Product Number | ADC0832CCN |
Description | IC ADC 8BIT 8-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0832CCN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Sampling Rate (Per Second) 31.25k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |


