ADC0831CCN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.033
Unit Price: 4,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.039
Unit Price: 10,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.414
Unit Price: 10,76000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0831CCN/NOPB

DigiKey Part Number
ADC0831CCN/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC0831CCN/NOPB
Description
IC ADC 8BIT SAR 8DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADC0831CCN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
31.25k
Number of Inputs
1
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes