Direct
Similar
Similar
Similar

ADC0820CCWM | |
|---|---|
DigiKey Part Number | 296-36376-5-ND |
Manufacturer | |
Manufacturer Product Number | ADC0820CCWM |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCWM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 20-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC0820CCWM/NOPB | Texas Instruments | 152 | ADC0820CCWM/NOPB-ND | 6,28000 € | Direct |
| TLC0820ACDW | Texas Instruments | 0 | 296-2847-5-ND | 9,06900 € | Similar |
| ADC0820CCM+ | Analog Devices Inc./Maxim Integrated | 36 | ADC0820CCM+-ND | 17,10000 € | Similar |
| ADC0820CCM+T | Analog Devices Inc./Maxim Integrated | 1.000 | 175-ADC0820CCM+TCT-ND | 17,10000 € | Similar |




