
ADC0820CCN/PB | |
|---|---|
DigiKey Part Number | ADC0820CCN/PB-ND |
Manufacturer | |
Manufacturer Product Number | ADC0820CCN/PB |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCN/PB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 20-DIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 20-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

