
ADC0820BCWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC0820BCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0820BCWMX/NOPBCT-ND - Cut Tape (CT) ADC0820BCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0820BCWMX/NOPB |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820BCWMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 20-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC0820AIDW | Texas Instruments | 76 | 296-2850-5-ND | 13,20000 € | Similar |
| TLC0820AIDWR | Texas Instruments | 2.038 | 296-TLC0820AIDWRCT-ND | 11,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08500 € | 40,85 € |
| 25 | 3,77560 € | 94,39 € |
| 100 | 3,43490 € | 343,49 € |
| 250 | 3,31068 € | 827,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09374 € | 3.093,74 € |
| 2.000 | 3,02740 € | 6.054,80 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

