
ADC08200EVAL | |
|---|---|
DigiKey Part Number | ADC08200EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC08200EVAL |
Description | BOARD EVALUATION FOR ADC08200 |
Customer Reference | |
Detailed Description | ADC08200 - 8 Bit 20M ~ 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 0 ~ 3.6V |
Packaging Box | Power (Typ) @ Conditions 210mW @ 200MSPS |
Part Status Obsolete | Utilized IC / Part ADC08200 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 20M ~ 100M |


