ADC081S101CIMFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 816
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 976
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.481
Unit Price: 2,75000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC081S101CIMFX

DigiKey Part Number
ADC081S101CIMFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC081S101CIMFX
Description
IC ADC 8BIT SOT-23-6
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC081S101CIMFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Supply
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC081S101CIMFX/NOPBTexas Instruments0296-44557-1-ND2,29000 €Direct
ADC081S101CIMF/NOPBTexas Instruments816ADC081S101CIMF/NOPBCT-ND2,69000 €Parametric Equivalent
AD7478ARTZ-500RL7Analog Devices Inc.976505-AD7478ARTZ-500RL7CT-ND3,54000 €Parametric Equivalent
AD7478ARTZ-REEL7Analog Devices Inc.6.481505-AD7478ARTZ-REEL7CT-ND2,75000 €Parametric Equivalent
Obsolete
Marketplace Stock: 26.742 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26.742In Stock
Ships from Rochester Electronics, LLC