
ADC081S101 MWC | |
|---|---|
DigiKey Part Number | ADC081S101MWC-ND |
Manufacturer | |
Manufacturer Product Number | ADC081S101 MWC |
Description | IC ADC 8BIT WAFERSALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input Wafersale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Package / Case | Die | |
Supplier Device Package | Wafersale | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 | 1,44086 € | 723,31 € |
| Unit Price without VAT: | 1,44086 € |
|---|---|
| Unit Price with VAT: | 1,71462 € |

