Direct
Similar
Similar

ADC081S051CIMF | |
|---|---|
DigiKey Part Number | ADC081S051CIMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC081S051CIMF |
Description | IC ADC 8BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S051CIMF Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081S051CIMF/NOPB | Texas Instruments | 882 | ADC081S051CIMF/NOPBCT-ND | 1,54000 € | Direct |
| AD7478ARTZ-500RL7 | Analog Devices Inc. | 976 | 505-AD7478ARTZ-500RL7CT-ND | 3,57000 € | Similar |
| AD7478ARTZ-REEL7 | Analog Devices Inc. | 6.481 | 505-AD7478ARTZ-REEL7CT-ND | 2,78000 € | Similar |



