
ADC081S021EVAL | |
|---|---|
DigiKey Part Number | ADC081S021EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC081S021EVAL |
Description | BOARD EVALUATION FOR ADC081S021 |
Customer Reference | |
Detailed Description | ADC081S021 - 8 Bit 50k ~ 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5.25V |
Packaging Box | Power (Typ) @ Conditions 7.7mW @ 200kSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part ADC081S021 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 50k ~ 200k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,20000 € | 135,20 € |
| Unit Price without VAT: | 135,20000 € |
|---|---|
| Unit Price with VAT: | 160,88800 € |


