
ADC081S021CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081S021CISD/NOPBTR-ND - Tape & Reel (TR) 296-ADC081S021CISD/NOPBCT-ND - Cut Tape (CT) 296-ADC081S021CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S021CISD/NOPB |
Description | IC ADC 8BIT 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S021CISD/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76400 € | 19,10 € |
| 100 | 0,67670 € | 67,67 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,61000 € | 305,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58936 € | 589,36 € |
| 2.000 | 0,57237 € | 1.144,74 € |
| 3.000 | 0,56386 € | 1.691,58 € |
| 5.000 | 0,55444 € | 2.772,20 € |
| 7.000 | 0,54893 € | 3.842,51 € |
| 10.000 | 0,54363 € | 5.436,30 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


