
ADC081C021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC081C021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC081C021CIMM/NOPBCT-ND - Cut Tape (CT) ADC081C021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C021CIMM/NOPB |
Description | IC ADC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188.9k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,91160 € | 22,79 € |
| 100 | 0,80990 € | 80,99 € |
| 250 | 0,76148 € | 190,37 € |
| 500 | 0,73226 € | 366,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70821 € | 708,21 € |
| 2.000 | 0,68841 € | 1.376,82 € |
| 3.000 | 0,67849 € | 2.035,47 € |
| 5.000 | 0,66750 € | 3.337,50 € |
| 7.000 | 0,66109 € | 4.627,63 € |
| 10.000 | 0,65491 € | 6.549,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











