
ADC0808CCVX | |
|---|---|
DigiKey Part Number | ADC0808CCVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC0808CCVX |
Description | IC ADC 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADC0808CCVX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6.5V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.5V |
Sampling Rate (Per Second) 10k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

