ADC0808CCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 689
Unit Price: 3,26000 €
Datasheet
8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0808CCN

DigiKey Part Number
ADC0808CCN-ND
Manufacturer
Manufacturer Product Number
ADC0808CCN
Description
IC ADC 8BIT SAR 28DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
Datasheet
 Datasheet
EDA/CAD Models
ADC0808CCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.5V
Voltage - Supply, Digital
4.5V ~ 6.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes