
ADC08060CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35366-2-ND - Tape & Reel (TR) 296-35366-1-ND - Cut Tape (CT) 296-35366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC08060CIMTX/NOPB |
Description | IC ADC 8BIT PIPELINED 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC08060CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 60M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,25700 € | 72,57 € |
| 25 | 6,75120 € | 168,78 € |
| 100 | 6,19560 € | 619,56 € |
| 250 | 5,93076 € | 1.482,69 € |
| 500 | 5,77112 € | 2.885,56 € |
| 1.000 | 5,63975 € | 5.639,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,50111 € | 13.752,77 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |


