
ADC0804LCWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC0804LCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0804LCWMX/NOPBCT-ND - Cut Tape (CT) ADC0804LCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0804LCWMX/NOPB |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0804LCWMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Supply |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Sampling Rate (Per Second) 10k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 20-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 4,85400 € | 48,54 € |
| 25 | 4,49440 € | 112,36 € |
| 100 | 4,09870 € | 409,87 € |
| 250 | 3,97944 € | 994,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70296 € | 3.702,96 € |
| 2.000 | 3,62598 € | 7.251,96 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

