ADC0804LCWM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 289
Unit Price: 7,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 159
Unit Price: 9,25000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0804LCWM

DigiKey Part Number
ADC0804LCWM-ND
Manufacturer
Manufacturer Product Number
ADC0804LCWM
Description
IC ADC 8BIT 20-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0804LCWM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Supply
Part Status
Obsolete
Voltage - Supply, Analog
4.5V ~ 6.3V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6.3V
Sampling Rate (Per Second)
10k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Differential
Supplier Device Package
20-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC0804LCWM/NOPBTexas Instruments289ADC0804LCWM/NOPB-ND7,42000 €Direct
ADC0831CCWM/NOPBTexas Instruments159ADC0831CCWM/NOPB-ND9,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types