8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0803LCN

DigiKey Part Number
296-36355-5-ND
Manufacturer
Manufacturer Product Number
ADC0803LCN
Description
IC ADC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADC0803LCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Supply
Part Status
Obsolete
Voltage - Supply, Analog
4.5V ~ 6.3V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6.3V
Sampling Rate (Per Second)
10k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-DIP (0.300", 7.62mm)
Input Type
Differential
Supplier Device Package
20-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.