
ADC08032CIWM | |
|---|---|
DigiKey Part Number | ADC08032CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC08032CIWM |
Description | IC ADC 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08032CIWM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 14-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

