
AD3421QRWETQ1 | |
|---|---|
DigiKey Part Number | 296-AD3421QRWETQ1TR-ND - Tape & Reel (TR) 296-AD3421QRWETQ1CT-ND - Cut Tape (CT) 296-AD3421QRWETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3421QRWETQ1 |
Description | IC ADC 12BIT 56-VQFNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-VQFNP (8x8) |
Datasheet | Datasheet |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 56-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 56-VQFNP (8x8) |
Data Interface LVDS - Serial | Mounting Type Surface Mount, Wettable Flank |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 € | 35,25 € |
| 10 | 28,75500 € | 287,55 € |
| 25 | 27,13200 € | 678,30 € |
| 100 | 25,34840 € | 2.534,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,47796 € | 6.619,49 € |
| Unit Price without VAT: | 35,25000 € |
|---|---|
| Unit Price with VAT: | 41,94750 € |

