Circuit Board Testing Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V18502AIPMREP

DigiKey Part Number
296-22076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8V18502AIPMREP
Description
IC INTERFACE SPECIALIZED 64LQFP
Customer Reference
Detailed Description
Circuit Board Testing Interface 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
8V18502AIPMREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Circuit Board Testing
Interface
4-Wire Test Access Port (TAP)
Voltage - Supply
2.7V ~ 3.6V
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.