ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V182512IDGGREP

DigiKey Part Number
296-22075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8V182512IDGGREP
Description
IC ABT SCN TST DEV 18BIT 64TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
8V182512IDGGREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
18
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Supplier Device Package
64-TSSOP
Supply Voltage
2.7V ~ 3.6V
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
2.00011,73006 €23.460,12 €
Manufacturers Standard Package
Unit Price without VAT:11,73006 €
Unit Price with VAT:13,95877 €