Similar
Similar
Similar
Similar

8V16245AMDLREPG4 | |
|---|---|
DigiKey Part Number | 8V16245AMDLREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V16245AMDLREPG4 |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 8V16245AMDLREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83036 € | 2.830,36 € |
| 2.000 | 2,76885 € | 5.537,70 € |
| 3.000 | 2,73805 € | 8.214,15 € |
| Unit Price without VAT: | 2,83036 € |
|---|---|
| Unit Price with VAT: | 3,36813 € |




