
8512601CA | |
|---|---|
DigiKey Part Number | 2156-8512601CA-ND |
Manufacturer | |
Manufacturer Product Number | 8512601CA |
Description | IC QUAD 2-INP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Open Collector 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 8512601CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 13.8 mA | |
Current - Output High, Low | 250µA, 12mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-38535 | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,15000 € | 254,10 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

