
8512401EA | |
|---|---|
DigiKey Part Number | 2156-8512401EA-ND |
Manufacturer | |
Manufacturer Product Number | 8512401EA |
Description | IC DATA SELECT/MUX 4X2:1 16-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 8512401EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-38535 | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,83842 € | 262,93 € |
| Unit Price without VAT: | 13,83842 € |
|---|---|
| Unit Price with VAT: | 16,46772 € |

