D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8302001RA

DigiKey Part Number
2156-8302001RA-ND
Manufacturer
Manufacturer Product Number
8302001RA
Description
IC D-TYPE TRANSP 8:8 20-CDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
8302001RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
-
Current - Output High, Low
1mA, 12mA
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-PRF-38535
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:40
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,49800 €264,98 €
Unit Price without VAT:26,49800 €
Unit Price with VAT:31,53262 €