
8102306CA | |
|---|---|
DigiKey Part Number | 2156-8102306CA-ND |
Manufacturer | |
Manufacturer Product Number | 8102306CA |
Description | IC OPAMP JFET 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 8102306CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |

