Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78ST205SC

DigiKey Part Number
78ST205SC-ND
Manufacturer
Manufacturer Product Number
78ST205SC
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
78ST205SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
82%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
3-SMD Module
Voltage - Input (Min)
8V
Size / Dimension
0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm)
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.