
78ST205HC | |
|---|---|
DigiKey Part Number | 78ST205HC-ND |
Manufacturer | |
Manufacturer Product Number | 78ST205HC |
Description | DC DC CONVERTER 5V 2A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78ST205HC Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.93" L x 1.01" W x 0.38" H (23.6mm x 25.7mm x 9.7mm) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |

