Similar

78ST165VC | |
|---|---|
DigiKey Part Number | 78ST165VC-ND |
Manufacturer | |
Manufacturer Product Number | 78ST165VC |
Description | DC DC CONVERTER 6.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1.5A 7V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78ST165VC Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 7V | Size / Dimension 0.90" L x 0.31" W x 0.94" H (22.9mm x 7.9mm x 23.9mm) |
Voltage - Input (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN78000WAZ | Texas Instruments | 121 | 296-20508-ND | 19,41000 € | Similar |


