78ST165HC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 84
Unit Price: 11,68000 €
Datasheet
78ST133HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78ST165HC

DigiKey Part Number
78ST165HC-ND
Manufacturer
Manufacturer Product Number
78ST165HC
Description
DC DC CONVERTER 6.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1.5A 7V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
78ST165HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes