
78SR174SC | |
|---|---|
DigiKey Part Number | 2156-78SR174SC-TI-ND |
Manufacturer | |
Manufacturer Product Number | 78SR174SC |
Description | DC DC CONVERTER 7.15V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 7.15V 1.5A 14.5V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SR174SC Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 3-SMD Module |
Voltage - Input (Min) 14.5V | Size / Dimension 0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm) |
Voltage - Input (Max) 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,72636 € | 249,99 € |
| Unit Price without VAT: | 22,72636 € |
|---|---|
| Unit Price with VAT: | 27,04437 € |

